+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4188AIPW

IC: operational amplifier; 2MHz; Ch: 4; ±2÷18VDC,±4÷36VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4188AIPW
TME Symbol:
OPA4188AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...18V DC/± 4...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Quiescent current
570µA
Input offset voltage
25µV
Kind of package
tube
Input bias current
18nA
Input offset current
6nA
Integrated circuit features
  • low noise
  • rail-to-rail output
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4188AIPW
0 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)