+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4340UA/2K5

IC: operational amplifier; 5.5MHz; Ch: 4; ±2.7÷5.5VDC; SO14; 0.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4340UA/2K5
TME Symbol:
OPA4340UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
950µA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4340UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 3 pcs - 9.37 USDGross price for quantities from 3 pcs - 9.37 USD
Net price for quantities from 10 pcs - 9.03 USDGross price for quantities from 10 pcs - 9.03 USD
Net price for quantities from 25 pcs - 8.61 USDGross price for quantities from 25 pcs - 8.61 USD
Net price for quantities from 100 pcs - 8.08 USDGross price for quantities from 100 pcs - 8.08 USD
Net price for quantities from 250 pcs - 7.73 USDGross price for quantities from 250 pcs - 7.73 USD
Net price for quantities from 1000 pcs - 7.44 USDGross price for quantities from 1000 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)