+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA445BM

IC: operational amplifier; 2MHz; Ch: 1; ±20÷90VDC; TO99; 3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA445BM
TME Symbol:
OPA445BM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 20...90V DC
Case
TO99
Slew rate
15V/μs
Quiescent current
4.7mA
Input offset voltage
3mV
Input bias current
10nA
Input offset current
5nA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA445BM
Product withdrawn from the offer
Use the specification table below to search for similar products