+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA453TA-1

IC: operational amplifier; 7.5MHz; Ch: 1; ±10÷40VDC; TO220-7; 6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA453TA-1
TME Symbol:
OPA453TA-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7.5MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 10...40V DC
Case
TO220-7
Operating temperature
-40...125°C
Slew rate
38V/μs
Quiescent current
7.5mA
Input offset voltage
6mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight2 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA453TA-1
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD
Net price for quantities from 25 pcs - 6.81 USDGross price for quantities from 25 pcs - 6.81 USD
Net price for quantities from 100 pcs - 6.19 USDGross price for quantities from 100 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)