+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 250MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 2...6.3V DC/± 4...12.6V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 240V/μs | |
Integrated circuit features | voltage feedback | |
Quiescent current | 25.8mA | |
Input offset voltage | 1.5mV | |
Kind of package | reel, tape | |
Input bias current | 26µA | |
Input offset current | 0.9µA |