+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4820IPWR

IC: operational amplifier; 250MHz; Ch: 4; ±2÷6.3VDC,±4÷12.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4820IPWR
TME Symbol:
OPA4820IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...6.3V DC/± 4...12.6V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
240V/μs
Integrated circuit features
voltage feedback
Quiescent current
25.8mA
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
26µA
Input offset current
0.9µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4820IPWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
Net price for quantities from 25 pcs - 6.84 USDGross price for quantities from 25 pcs - 6.84 USD
Net price for quantities from 100 pcs - 6.14 USDGross price for quantities from 100 pcs - 6.14 USD
Net price for quantities from 500 pcs - 5.74 USDGross price for quantities from 500 pcs - 5.74 USD
Net price for quantities from 2500 pcs - 5.52 USDGross price for quantities from 2500 pcs - 5.52 USD