+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4990SIRTER

IC: operational amplifier; 1.1MHz; Ch: 4; ±1.35÷20VDC,±2.7÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4990SIRTER
TME Symbol:
OPA4990SIRTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...20V DC/± 2.7...40V DC
Case
WQFN16
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Quiescent current
160µA
Input offset voltage
1.75mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
5pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4990SIRTER
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 3000 pcs - 1.47 USDGross price for quantities from 3000 pcs - 1.47 USD