+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA551UA

IC: operational amplifier; 3MHz; Ch: 1; ±4÷30VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA551UA
TME Symbol:
OPA551UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
15V/μs
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA551UA
1051 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.17 USDGross price for quantities from 25 pcs - 4.17 USD
Net price for quantities from 75 pcs - 3.60 USDGross price for quantities from 75 pcs - 3.60 USD
Packaging method by the manufacturer:
Tube = 75 pcs