+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA567AIRHGR

IC: operational amplifier; 1.2MHz; Ch: 1; ±2.5÷5.5VDC; VQFN12; 2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA567AIRHGR
TME Symbol:
OPA567AIRHGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...5.5V DC
Case
VQFN12
Operating temperature
-55...125°C
Slew rate
1.2V/μs
Integrated circuit features
rail-to-rail
Quiescent current
11mA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA567AIRHGR
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD
Net price for quantities from 25 pcs - 5.75 USDGross price for quantities from 25 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 5.28 USD
Net price for quantities from 250 pcs - 4.69 USDGross price for quantities from 250 pcs - 4.69 USD
Net price for quantities from 1000 pcs - 4.26 USDGross price for quantities from 1000 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)