+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA604AU/2K5

IC: operational amplifier; 20MHz; Ch: 1; ±4.5÷24VDC; SO8; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA604AU/2K5
TME Symbol:
OPA604AU/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...24V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
25V/μs
Integrated circuit features
precision
Quiescent current
7mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
3pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA604AU/2K5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 2500 pcs - 1.85 USDGross price for quantities from 2500 pcs - 1.85 USD