+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA659IDRBT

IC: operational amplifier; 350MHz; Ch: 1; ±7÷13VDC; SON8; 7.6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA659IDRBT
TME Symbol:
OPA659IDRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...13V DC
Case
SON8
Operating temperature
-40...85°C
Slew rate
2550V/μs
Integrated circuit features
high speed
Quiescent current
35.7mA
Input offset voltage
7.6mV
Kind of package
reel, tape
Input bias current
3.2nA
Input offset current
1.6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA659IDRBT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
Net price for quantities from 25 pcs - 6.68 USDGross price for quantities from 25 pcs - 6.68 USD
Net price for quantities from 100 pcs - 6.29 USDGross price for quantities from 100 pcs - 6.29 USD