+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.7GHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.5...6V DC/± 5...12V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 4300V/μs | |
Integrated circuit features | high speed | |
Quiescent current | 14.1mA | |
Input offset voltage | 4mV | |
Kind of package | reel, tape |