+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA727AIDGKR

IC: operational amplifier; 20MHz; Ch: 1; ±4÷12VDC; VSSOP8; 0.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA727AIDGKR
TME Symbol:
OPA727AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...12V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
30V/μs
Quiescent current
6.5mA
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
0.1nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA727AIDGKR
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.