+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA743UA

IC: operational amplifier; 7MHz; Ch: 1; ±1.75÷6VDC,±3.5÷12VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA743UA
TME Symbol:
OPA743UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.75...6V DC/± 3.5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
10V/μs
Quiescent current
1.7mA
Input offset voltage
7mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA743UA
0 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 75 pcs - 1.74 USDGross price for quantities from 75 pcs - 1.74 USD
Net price for quantities from 150 pcs - 1.66 USDGross price for quantities from 150 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)