+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA817DTKR

IC: operational amplifier; 400MHz; Ch: 1; ±6÷12.6VDC; WSON8; 0.6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA817DTKR
TME Symbol:
OPA817DTKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 6...12.6V DC
Case
WSON8
Operating temperature
-40...105°C
Slew rate
1kV/μs
Integrated circuit features
precision
Quiescent current
24.9mA
Input offset voltage
0.6mV
Kind of package
reel, tape
Input bias current
1.5nA
Input offset current
750pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA817DTKR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 5 pcs - 8.52 USDGross price for quantities from 5 pcs - 8.52 USD
Net price for quantities from 25 pcs - 7.53 USDGross price for quantities from 25 pcs - 7.53 USD
Net price for quantities from 100 pcs - 6.78 USDGross price for quantities from 100 pcs - 6.78 USD
Net price for quantities from 500 pcs - 6.31 USDGross price for quantities from 500 pcs - 6.31 USD
Net price for quantities from 3000 pcs - 5.86 USDGross price for quantities from 3000 pcs - 5.86 USD