+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA818IDRGR

IC: operational amplifier; 2.7GHz; Ch: 1; ±6÷13VDC; SON8; 1.8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA818IDRGR
TME Symbol:
OPA818IDRGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.7GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 6...13V DC
Case
SON8
Operating temperature
-40...85°C
Slew rate
1.4kV/μs
Integrated circuit features
low noise
Quiescent current
31.5mA
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
25pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA818IDRGR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 5 pcs - 7.94 USDGross price for quantities from 5 pcs - 7.94 USD
Net price for quantities from 25 pcs - 7.01 USDGross price for quantities from 25 pcs - 7.01 USD
Net price for quantities from 100 pcs - 6.31 USDGross price for quantities from 100 pcs - 6.31 USD
Net price for quantities from 500 pcs - 5.88 USDGross price for quantities from 500 pcs - 5.88 USD
Net price for quantities from 3000 pcs - 5.47 USDGross price for quantities from 3000 pcs - 5.47 USD