+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA827AIDGKR

IC: operational amplifier; 22MHz; Ch: 1; ±4÷18VDC; VSSOP8; 0.15mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA827AIDGKR
TME Symbol:
OPA827AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
22MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
28V/μs
Integrated circuit features
low noise
Quiescent current
6mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA827AIDGKR
0 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 5 pcs - 10.11 USDGross price for quantities from 5 pcs - 10.11 USD
Net price for quantities from 25 pcs - 8.97 USDGross price for quantities from 25 pcs - 8.97 USD
Net price for quantities from 100 pcs - 8.06 USDGross price for quantities from 100 pcs - 8.06 USD
Net price for quantities from 500 pcs - 7.52 USDGross price for quantities from 500 pcs - 7.52 USD
Net price for quantities from 2500 pcs - 7.36 USDGross price for quantities from 2500 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)