+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 50MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.7...5.4V DC | |
Case | SC70-5 | |
Operating temperature | -40...125°C | |
Slew rate | 105V/μs | |
Integrated circuit features | voltage feedback | |
Quiescent current | 865µA | |
Input offset voltage | 0.325mV | |
Kind of package | reel, tape | |
Input bias current | 850nA | |
Input offset current | 65nA |