+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA838IDCKT

IC: operational amplifier; 300MHz; Ch: 1; ±2.7÷5.4VDC; SC70-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA838IDCKT
TME Symbol:
OPA838IDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.4V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
350V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.33mA
Input offset voltage
0.285mV
Kind of package
reel, tape
Input bias current
4.4µA
Input offset current
120nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA838IDCKT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 250 pcs - 2.23 USDGross price for quantities from 250 pcs - 2.23 USD
Net price for quantities from 2500 pcs - 2.04 USDGross price for quantities from 2500 pcs - 2.04 USD