+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA847IDR

IC: operational amplifier; 3.9GHz; Ch: 1; ±10÷12VDC; SO8; 0.6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA847IDR
TME Symbol:
OPA847IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.9GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
950V/μs
Integrated circuit features
voltage feedback
Quiescent current
18.9mA
Input offset voltage
0.6mV
Kind of package
reel, tape
Input bias current
42µA
Input offset current
850nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA847IDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.33 USDGross price for quantities from 5 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.71 USDGross price for quantities from 25 pcs - 4.71 USD
Net price for quantities from 100 pcs - 4.23 USDGross price for quantities from 100 pcs - 4.23 USD
Net price for quantities from 500 pcs - 3.96 USDGross price for quantities from 500 pcs - 3.96 USD
Net price for quantities from 2500 pcs - 3.81 USDGross price for quantities from 2500 pcs - 3.81 USD