+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA857IRGTR

IC: operational amplifier; 125MHz; Ch: 1; ±2.7÷3.6VDC; VQFN16; 6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA857IRGTR
TME Symbol:
OPA857IRGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
125MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...3.6V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
215V/μs
Integrated circuit features
low noise
Quiescent current
26.8mA
Input offset voltage
6mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA857IRGTR
0 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 25 pcs - 4.86 USDGross price for quantities from 25 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
Net price for quantities from 500 pcs - 4.07 USDGross price for quantities from 500 pcs - 4.07 USD
Net price for quantities from 3000 pcs - 3.95 USDGross price for quantities from 3000 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)