+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA857IRGTT

IC: operational amplifier; 125MHz; Ch: 1; ±2.7÷3.6VDC; VQFN16; 6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA857IRGTT
TME Symbol:
OPA857IRGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
125MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...3.6V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
215V/μs
Integrated circuit features
low noise
Quiescent current
26.8mA
Input offset voltage
6mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA857IRGTT
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)