+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GORKE | |
Type of automation module | receiver | |
Trade name | Smart Home | |
Mounting | for wall mounting | |
Kind of output 1 | relay | |
IP rating | IP65 | |
Manufacturer series | OPC | |
Operating temperature | -10...55°C | |
Dimensions | 130x80x35mm | |
Frequency | 433.92Hz | |
Range | 0.1...1km | |
Number of channels | 2 | |
Counting range | 1s...4,2min | |
Output 1 electrical parameters | 30V DC / 1A | |
Number of outputs | 3 | |
Application | building automation, intelligent house | |
Related items | PUK-151, PUK-152, PUK-303, RNB-101, RNB-101S | |
Connection | BNC | |
Max. environment humidity | 93% | |
Current consumption | 75mA | |
Operating modes | bistable, monostable | |
Kind of antenna | mast | |
Kind of output 2 | transistor | |
Output 2 electrical parameters | 12V DC / 500mA | |
Communications modules features | heterodyne H2 | |
Kind of output 3 | sabotage | |
Output 3 electrical parameters | 12V DC / 50mA | |
Kind of module | wireless | |
Additional functions | the ability to control up to 113 transmitters |