+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPI1268

Sensor: optocoupler; -40÷100°C; 27.94x8.89x6.35mm


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OPI1268
TME Symbol:
OPI1268

Specification

Manufacturer
TT ELECTRONICS
Type of sensor
optocoupler
Operating temperature
-40...100°C
Body dimensions
27.94x8.89x6.35mm
Gross weight2.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - digital output TT ELECTRONICS,
*
OPI1268
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 10 pcs - 12.90 USDGross price for quantities from 10 pcs - 12.90 USD
Net price for quantities from 25 pcs - 10.71 USDGross price for quantities from 25 pcs - 10.71 USD