+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPS-S2811SB-GW

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; blue; cathode; SMD


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S2811SB-GW
TME Symbol:
OPS-S2811SB-GW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
blue
Luminosity
25...38(typ)-55mcd
Common electrode
cathode
Dimensions
10x7.6mm
Mounting
SMD
Wavelength
464...474nm
Operating current
20mA
Operating voltage
3...3.4V
Gross weight0.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S2811SB-GW
610 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs