+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPS-S5620F2A-BW

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; RGB; anode; SMD

NEW

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S5620F2A-BW
TME Symbol:
OPS-S5620F2A-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
RGB
Luminosity
8mcd, 32mcd, 46mcd
Common electrode
anode
Dimensions
19x12.5x3.85mm
Mounting
SMD
Wavelength
469nm, 530nm, 621nm
Frame colour
black
Gross weight1.357 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S5620F2A-BW
750 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 200 pcs - 2.09 USDGross price for quantities from 200 pcs - 2.09 USD
Net price for quantities from 750 pcs - 1.96 USDGross price for quantities from 750 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs