+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPS-S5621SB

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; blue; 65÷135mcd


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S5621SB
TME Symbol:
OPS-S5621SB

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
blue
Luminosity
65...135mcd
Common electrode
cathode
Dimensions
17x12.5mm
Mounting
SMD
Wavelength
464...474nm
Operating current
20mA
Operating voltage
3...3.4V
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S5621SB
0 in TME stock
Net price for quantities from 750 pcs - 0.93 USDGross price for quantities from 750 pcs - 0.93 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.