+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2982168

Relay: solid state; Ucntrl: 4÷6VDC; 2A; 24÷253VAC; 1-phase

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2982168
TME Symbol:
OPT-5DC/230AC/2

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
4...6V DC
Max. operating current
2A
Switched voltage
24...253V AC
Relay variant
1-phase
Mounting
socket, THT
Body dimensions
29x15.7x12.7mm
Operating temperature
-25...60°C
Related items
RIF-1-BPT/2X21, RIF-1-BSC/2X21
Gross weight10 g
Certificates
See other products in this category: One Phase Solid State Relays PHOENIX CONTACT,
*
2982168
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order