+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OR-AE-13190/B

Plug socket strip: protective; Sockets: 3; 230VAC; black; 1.4m

Manufacturer: ORNO

Manufacturer part number:
OR-AE-13190/B
TME Symbol:
OR-AE-13190/B

Specification

Manufacturer
ORNO
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
230V AC
Colour
black
Power lead length
1.4m
IP rating
IP20
Protection
anti-overvoltage OVP
Overvoltege protection plug socket strip features
  • 1-polar switch
  • mains sockets with protective pin
  • USB socket x2
Gross weight504.2 g
Certificates
EAN code5908254802737
See other products in this category: Socket Strips ORNO,
*
OR-AE-13190/B
1 in TME stock
Net price for quantities from 1 pcs - 25.92 USDGross price for quantities from 1 pcs - 25.92 USD
Net price for quantities from 5 pcs - 24.30 USDGross price for quantities from 5 pcs - 24.30 USD
Net price for quantities from 10 pcs - 22.68 USDGross price for quantities from 10 pcs - 22.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.