+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OriginGPS
Manufacturer | OriginGPS | |
Type of communications module | GPS | |
Mounting | SMD | |
Time to first fix | hot start <1s warm start <32s cold start <35s | |
Position determination accuracy | ±2m | |
Time measurement accuracy | ±1µs | |
Velocity measuring accuracy | ±0.01m/s | |
Receiver sensitivity | -159dBm | |
Dimensions | 18.4x18.4x4.8mm | |
Communictions protocol | NMEA, SiRF | |
Number of channels | 12 | |
Operating temperature | -40...85°C |