+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OriginGPS
Manufacturer | OriginGPS | |
Type of communications module | GPS | |
Communictions protocol | NMEA | |
Processor | SiRFStarIV | |
Receiver sensitivity | -163dBm | |
Power consumption | 10mW | |
GPS features | active jammer barrier | |
Time to first fix | hot start <1s | |
Mounting | SMD | |
Dimensions | 17x17x2.2mm | |
Manufacturer series | Hornetella | |
Operating temperature | -40...85°C |