+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ORG1415-PM03

Module: GPS; Hornet; SMD; active jammer barrier; -163dBm; NMEA

Manufacturer: OriginGPS

Manufacturer part number:
ORG1415-PM03
TME Symbol:
ORG1415-PM03

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Manufacturer series
Hornet
Mounting
SMD
GPS features
active jammer barrier
Time to first fix
hot start <1s
Receiver sensitivity
-163dBm
Dimensions
17x17x4.8mm
Communictions protocol
NMEA
Power consumption
20mW
Processor
SiRFStarIV
Operating temperature
-40...85°C
Interface
  • MEMS
  • PPS
  • SPI
Supply voltage
  • 2...5.5V
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules OriginGPS
*
ORG1415-PM03
Product withdrawn from the offer
Use the specification table below to search for similar products