+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OriginGPS
Manufacturer | OriginGPS | |
Type of communications module | GPS/BEIDOU | |
Position determination accuracy | ±1.5m | |
Communictions protocol | NMEA | |
Processor | MT3333 MediaTek | |
Receiver sensitivity | -165dBm | |
Time to first fix | hot start <1s | |
Mounting | SMD | |
Manufacturer series | Multi Micro Hornet |