+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ORG2012-R01-TR

Module: GPS; SMD; ±5m; ±1us; -160dBm; Dim: 14x14x4.4mm; NMEA,SiRF

Manufacturer: OriginGPS

Manufacturer part number:
ORG2012-R01-TR
TME Symbol:
ORG2012-R01-TR

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Mounting
SMD
Time to first fix
hot start <1s warm start <15s cold start <38s
Position determination accuracy
±5m
Time measurement accuracy
±1µs
Receiver sensitivity
-160dBm
Dimensions
14x14x4.4mm
Communictions protocol
NMEA, SiRF
Number of channels
14
Operating voltage
2.8...5.5V DC
Operating temperature
-40...85°C
GPS features
  • A-GPS
  • built-in antenna
  • chipset SiRF Star III
  • SPI
  • UART
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules OriginGPS
*
ORG2012-R01-TR
Product withdrawn from the offer
Use the specification table below to search for similar products