+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OriginGPS
Manufacturer | OriginGPS | |
Type of semiconductor module | SOM | |
Kind of module | GNSS, LTE Cat M1 | |
Data transfer rate | 300kbps | |
Communications modules features | antenna | |
Dimensions | 27.6x18.8mm | |
Communictions protocol | LTE CAT 1 | |
Number of inputs/outputs | 12 | |
Kind of network | 4G | |
Kind of architecture | Cortex M4 | |
Connection | 51338-0374 x2 | |
Components | EMS31/81-W, ORG4572-R01, STM32L476JG | |
Modules features | embedded SIM Card | |
Operating temperature | -40...85°C |