+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OriginGPS
Manufacturer | OriginGPS | |
Type of communications module | GPS | |
Position determination accuracy | ±2.5m | |
Communictions protocol | NMEA, SBAS | |
Processor | MT3333 MediaTek | |
Receiver sensitivity | -165dBm | |
Power consumption | 15mW | |
Time to first fix | hot start <1s | |
Mounting | SMD | |
Dimensions | 5.6x5.6x2.6mm | |
Manufacturer series | Multi Micro Spider | |
Operating temperature | -40...85°C |