+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OriginGPS
Manufacturer | OriginGPS | |
Type of communications module | GPS | |
Mounting | SMD | |
Position determination accuracy | ±2m | |
Time measurement accuracy | ±1µs | |
Velocity measuring accuracy | ±0.01m/s | |
Receiver sensitivity | -163dBm | |
Dimensions | 7x7x1.4mm | |
Communictions protocol | NMEA, SiRF | |
Number of channels | 48 | |
Operating temperature | -40...85°C |