+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOS-620C

Oscilloscope: analogue; 20MHz; Ch: 2; Power consumption: 35W


Manufacturer: MATRIX

Manufacturer part number:
MOS-620C
TME Symbol:
OS-MOS620C

Specification

Manufacturer
MATRIX
Type of oscilloscope
analogue
Band
20MHz
Number of channels
2
Vertical deflection
coupling: AC, DC, GND, max. input voltage: 400V (AC+DC peak-peak), operation modes: CH1, CH2, DUAL (ALT, CHOP), ADD, rise time: 17,5ns, sensitivity: 5mV/div...5V/div
Horizontal deflection
time base: 0,2µs/div...0,5s/div ±3%
X-Y mode
bandwidth: X axis DC to 1MHz, phase shift: ≤3°, sensitivity: 5mV/div...5V/div ±5%
Trigger
falling-edge, rising-edge, video signal
Calibration
source: 1kHz ±1,5%, voltage: 2V ±2%
Cathode ray tube
accelerating voltage: 2kV, blue colour, size: 104x84mm
Power consumption
35W
Dimensions
150x310x455mm
Input sensitivity
1mV/div
Measuring instrument features
  • CH1 channel output
  • saturation and focus adjusting knobs on front panel
  • simultaneous observation of 2 independent signals
  • sweep x10
  • trigger level lock
  • TV signal triggered
  • X-Y operation mode
  • Z axis input
Standard equipment
  • mains cable
  • oscilloscope probe x2
Supply voltage
  • 230V AC
Gross weight8.965 kg
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Analog Oscilloscopes MATRIX
*
MOS-620C
Product withdrawn from the offer
Use the specification table below to search for similar products