+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS202011MS2QS1

Switch: slide; Pos: 2; DPDT; 0.1A/12VDC; ON-ON; THT; 8.6x6.8x4.7mm

Manufacturer: C&K

Manufacturer part number:
OS202011MS2QS1
TME Symbol:
OS202011MS2QS1

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
8.6x6.8x4.7mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
OS
Electrical life
10000 cycles
Terminal pitch
2mm
Contact resistance
20mΩ
Row pitch
2.5mm
Application
personal computer, telecommunication
Operating temperature
-30...70°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
OS202011MS2QS1
0 in TME stock
Net price for quantities from 2800 pcs - 0.59 USDGross price for quantities from 2800 pcs - 0.59 USD
Net price for quantities from 5600 pcs - 0.56 USDGross price for quantities from 5600 pcs - 0.56 USD
No. of pieces (Multiplicity: 2 800)
Minimum order quantity: 2 800.
Multiplicity: 2 800.