+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS4B3020C1F

LED; red,blue,infrared,yellow green; SMD; 3x2x0.8mm; 120°; 10mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS4B3020C1F
TME Symbol:
OS4B3020C1F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue, infrared, red, yellow green
Mounting
SMD
Case - mm
3020
Operating voltage
2.6...3.2/2.1...2.6/1.4...1.8V DC
Dimensions
3x2x0.8mm
Viewing angle
120°
LED current
10mA
Wavelength
465nm, 570nm, 625nm, 850nm
LED lens
transparent
Luminosity of red colour
180mcd
Luminosity of blue colour
70mcd
Luminosity of yellow colour
40mcd
Front
flat
Number of terminals
8
radiant intensity
800µW/sr
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OS4B3020C1F
300 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.