+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS4WFL8131A

LED; white cold; 8mm; 30°; Front: convex; 3.1÷2.6VDC; No.of term: 2

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS4WFL8131A
TME Symbol:
OS4WFL8131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
8mm
Viewing angle
30°
LED lens
transparent
LED current
50mA
Mounting
THT
Front
convex
Operating voltage
3.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
5500-8500K
Luminosity
19...21lm
Gross weight0.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS4WFL8131A
0 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs