+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS4WMLA131A

LED; white cold; 10mm; 30000÷35000mcd; 30°; Front: convex

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS4WMLA131A
TME Symbol:
OS4WMLA131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
10mm
Luminosity
30000...35000mcd
Viewing angle
30°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
5500-6000(typ)-7500K
Gross weight1.248 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS4WMLA131A
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs