+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5-0001-W

Wall socket; white; RJ45 socket; wall mount; Cat 5e; IP20

Manufacturer: LANBERG

Manufacturer part number:
OS5-0001-W
TME Symbol:
OS5-0001-W

Specification

Manufacturer
LANBERG
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket
Mounting
wall mount
Ethernet category
Cat 5e
IP rating
IP20
Enclosure material
ABS
Body dimensions
35x30x54mm
Shield structure
shielded
Kit contents
  • assembly pins
  • double-sided tape
  • mounting screws
Gross weight28.1 g
Certificates
EAN code5901969404265

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
OS5-0001-W
37 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.