+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5O0805C1S

LED; orange; blinking; 100mcd; 120°; 2.8÷4.8VDC; 4mA; 2x1.25x0.8mm

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5O0805C1S
TME Symbol:
OS5O0805C1S

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
LED version
blinking
Luminosity
100mcd
Viewing angle
120°
Wavelength
600...610nm
Mounting
SMD
Operating voltage
2.8...4.8V DC
LED current
4mA
Dimensions
2x1.25x0.8mm
Case - inch
0805
Case - mm
2012
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OS5O0805C1S
0 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.