+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5RAE5B91A

LED; 5mm; red; 12000÷14400mcd; 85°; Front: convex; 2.3÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5RAE5B91A
TME Symbol:
OS5RAE5B91A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
12000...14400mcd
Viewing angle
85°
Wavelength
620...630nm
LED lens
transparent
LED current
90mA
Mounting
THT
Front
convex
Operating voltage
2.3...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Luminosity
12...15lm
Gross weight0.329 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS5RAE5B91A
865 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs