+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5RATS4C1A

LED; red; SMD; PLCC6; 4200÷5800mcd; 2÷2.6VDC; 5x5x1.5mm; 120°; 60mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5RATS4C1A
TME Symbol:
OS5RATS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC6
Case - mm
5060
Luminosity
4200...5800mcd
Operating voltage
2...2.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
Wavelength
620...630nm
LED lens
transparent
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OS5RATS4C1A
0 in TME stock
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.