+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5WFLS3C1A

LED; white cold; SMD; PLCC4; Case (mm): 3528; 24÷26lm; 8400÷1000mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5WFLS3C1A
TME Symbol:
OS5WFLS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
24...26lm
Luminosity
8400...1000mcd
Colour temperature
8500-10000(typ)-18000K
Viewing angle
120°
LED current
70mA
Dimensions
3.5x2.8x1.9mm
Front
flat
Operating voltage
3.1...3.6V DC
Power
252mW
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.29; y: 0.27
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OS5WFLS3C1A
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.