+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5YKTS4C1A

LED; yellow; SMD; PLCC6; 4200÷5800mcd; 1.8÷2.6VDC; 5x5x1.5mm; 120°

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5YKTS4C1A
TME Symbol:
OS5YKTS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
4200...5800mcd
Operating voltage
1.8...2.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
Wavelength
585...595nm
LED lens
transparent
Number of terminals
6
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OS5YKTS4C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.33 USD
Net price for quantities from 8000 pcs - 0.31 USDGross price for quantities from 8000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.