+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS6-0001-W

Wall socket; white; RJ45 socket; wall mount; Cat 6; IP20; shielded

Manufacturer: LANBERG

Manufacturer part number:
OS6-0001-W
TME Symbol:
OS6-0001-W

Specification

Manufacturer
LANBERG
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket
Mounting
wall mount
Ethernet category
Cat 6
IP rating
IP20
Enclosure material
ABS
Body dimensions
35x30x54mm
Shield structure
shielded
Kit contents
  • assembly pins
  • double-sided tape
  • mounting screws
Gross weight28.2 g
Certificates
EAN code5901969404272

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
OS6-0001-W
56 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.73 USDGross price for quantities from 3 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs