+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS6MFL56E1A

LED; white warm; 4.8mm; 5÷6.5mcd; 140°; Front: convex; 2.7÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS6MFL56E1A
TME Symbol:
OS6MFL56E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
4.8mm
Luminosity
5...6.5mcd
Viewing angle
140°
LED lens
transparent
LED current
60mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.41; y: 0.39
Colour temperature
3400K
Luminosity
18lm
Gross weight0.271 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS6MFL56E1A
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)